Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39030/3-11N

DigiKey Part Number
1678-M39030/3-11N-ND
Manufacturer
Manufacturer Product Number
M39030/3-11N
Description
CONN TERMINATOR PLUG SMA 50 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Amphenol SV Microwave
Mounting Type
Free Hanging, Cap
Series
Body Finish
Gold
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Style
SMA
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Frequency - Max
18 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,243.31000RM1,243.31
10RM1,056.98000RM10,569.80
25RM990.90520RM24,772.63
Manufacturers Standard Package
Unit Price without VAT:RM1,243.31000
Unit Price with VAT:RM1,367.64100