M3933/16-03N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM1,030.88520
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM1,100.67080
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM655.93760
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM881.79800
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM655.93760
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM881.79800
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM754.94960
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM1,232.07960
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 5
Unit Price: RM298.86000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM282.52000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM240.51000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM327.52000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM318.54000
Datasheet
M3933/16-01N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/16-03N

DigiKey Part Number
SVM3933/16-03N-ND
Manufacturer
Manufacturer Product Number
M3933/16-03N
Description
RF ATTENUATOR 10DB 50OHM SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
M3933/16-03N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
25RM714.87240RM17,871.81
Manufacturers Standard Package
Unit Price without VAT:RM714.87240
Unit Price with VAT:RM786.35964