Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To SMPS Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1116-6066

DigiKey Part Number
SF1116-6066-ND
Manufacturer
Manufacturer Product Number
SF1116-6066
Description
COAX ADAPT SMPS TO 2.4MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To SMPS Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
SF1116-6066 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Convert To (Adapter End)
SMPS Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
50 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
Smooth Bore
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetherimide (PEI)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM1,479.63000RM1,479.63
10RM1,257.93200RM12,579.32
25RM1,219.33240RM30,483.31
Manufacturers Standard Package
Unit Price without VAT:RM1,479.63000
Unit Price with VAT:RM1,627.59300