Humidity, Temperature 0 ~ 95% RH PDM ±2% RH 29 s User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T9602-3-A-1

DigiKey Part Number
235-1379-ND
Manufacturer
Manufacturer Product Number
T9602-3-A-1
Description
SENSOR HUMI/TEMP 3.3V PDM 2% MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 95% RH PDM ±2% RH 29 s User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 95% RH
Output Type
PDM
Output
14b
Accuracy
±2% RH
Response Time
29 s
Sensitivity
-
Voltage - Supply
3.3V
Mounting Type
User Defined
Operating Temperature
-20°C ~ 70°C
Package / Case
IoT Finished Device
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM197.71000RM197.71
5RM182.21000RM911.05
10RM176.44500RM1,764.45
25RM169.54120RM4,238.53
50RM164.81720RM8,240.86
100RM160.48410RM16,048.41
Manufacturers Standard Package
Unit Price without VAT:RM197.71000
Unit Price with VAT:RM217.48100