
GE-1797 | |
|---|---|
DigiKey Part Number | 235-1628-ND |
Manufacturer | |
Manufacturer Product Number | GE-1797 |
Description | ENGINE PROBE TEMP SENSOR STAINLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor -40 ~ 180°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | - | |
Temperature Range | -40 ~ 180°C | |
Length - Lead Wire | 3.70" (94.00mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM98.15000 | RM98.15 |
| 5 | RM89.75400 | RM448.77 |
| 10 | RM86.62500 | RM866.25 |
| 25 | RM82.89120 | RM2,072.28 |
| 50 | RM80.33580 | RM4,016.79 |
| 100 | RM77.99190 | RM7,799.19 |
| 500 | RM73.26754 | RM36,633.77 |
| Unit Price without VAT: | RM98.15000 |
|---|---|
| Unit Price with VAT: | RM107.96500 |



