


SC30Y103W | |
|---|---|
DigiKey Part Number | 235-1426-ND |
Manufacturer | |
Manufacturer Product Number | SC30Y103W |
Description | THERMISTOR NTC 10KOHM 3690K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3690K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | - | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.31000 | RM24.31 |
| 5 | RM21.89000 | RM109.45 |
| 10 | RM20.98800 | RM209.88 |
| 25 | RM19.90800 | RM497.70 |
| 50 | RM19.17040 | RM958.52 |
| 100 | RM18.49480 | RM1,849.48 |
| 500 | RM17.13420 | RM8,567.10 |
| 1,000 | RM16.62715 | RM16,627.15 |
| Unit Price without VAT: | RM24.31000 |
|---|---|
| Unit Price with VAT: | RM26.74100 |

