
TSW-10 | |
|---|---|
DigiKey Part Number | 235-1382-ND |
Manufacturer | |
Manufacturer Product Number | TSW-10 |
Description | SENSOR TURBIDITY PHOTOTRANSISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Turbidity Sensor Phototransistor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Turbidity | |
Output Type | Phototransistor | |
Operating Temperature | -10°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.97000 | RM35.97 |
| 5 | RM29.82600 | RM149.13 |
| 10 | RM27.52500 | RM275.25 |
| 50 | RM22.82280 | RM1,141.14 |
| 100 | RM21.04470 | RM2,104.47 |
| 250 | RM18.89308 | RM4,723.27 |
| 500 | RM17.40212 | RM8,701.06 |
| 1,000 | RM16.01874 | RM16,018.74 |
| Unit Price without VAT: | RM35.97000 |
|---|---|
| Unit Price with VAT: | RM39.56700 |






