EZ-240-NMH-75-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-240-NMH-75-X

DigiKey Part Number
1946-EZ-240-NMH-75-X-ND
Manufacturer
Manufacturer Product Number
EZ-240-NMH-75-X
Description
N-MALE (PLUG) CRIMP CONNECTOR, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
LMR-240
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 Ferrule, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
2.5 kV
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM105.97000RM105.97
10RM90.08000RM900.80
25RM84.43840RM2,110.96
50RM80.40960RM4,020.48
100RM76.57450RM7,657.45
250RM71.78556RM17,946.39
500RM68.36386RM34,181.93
Manufacturers Standard Package
Unit Price without VAT:RM105.97000
Unit Price with VAT:RM116.56700