


EZ-400-4310M-X | |
|---|---|
DigiKey Part Number | 1946-EZ-400-4310M-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-400-4310M-X |
Description | 4.3/10-MALE (PLUG) CRIMP NON-SOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 100 |
Cable Group LMR-400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM135.68000 | RM135.68 |
| 10 | RM115.30400 | RM1,153.04 |
| 25 | RM108.08800 | RM2,702.20 |
| 50 | RM102.93140 | RM5,146.57 |
| 100 | RM98.02280 | RM9,802.28 |
| 250 | RM91.89328 | RM22,973.32 |
| Unit Price without VAT: | RM135.68000 |
|---|---|
| Unit Price with VAT: | RM149.24800 |



