


LMR-200-75 | |
|---|---|
DigiKey Part Number | 1946-LMR-200-75-ND |
Manufacturer | |
Manufacturer Product Number | LMR-200-75 |
Description | STANDARD CABLE, BLACK PE JACKET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.36818 | RM8,420.45 |
| Unit Price without VAT: | RM3.36818 |
|---|---|
| Unit Price with VAT: | RM3.70500 |

