Coaxial Cable 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 75 Ohms
LMR Product Line Overview
LMR400

LMR-400-75-LSZH

DigiKey Part Number
1946-LMR-400-75-LSZH-ND
Manufacturer
Manufacturer Product Number
LMR-400-75-LSZH
Description
LMR-400-75 W/BLACK NON-HALOGEN J
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Coaxial Cable 75 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE), Low Smoke Zero Halogen (LSZH)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
75 Ohms
Length
-
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
85.0
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 10,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.

Other Suppliers on DigiKey

10,000In Stock
Ships from McGill Microwave Systems