
C14610F0060031 | |
|---|---|
DigiKey Part Number | 889-1581-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0060031 |
Description | CONN BASE BOTTOM ENTRY SZE6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | E6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.150" L x 1.693" W x 1.122" H (80.00mm x 43.00mm x 28.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM115.13000 | RM115.13 |
| 10 | RM97.83800 | RM978.38 |
| 30 | RM90.54000 | RM2,716.20 |
| 50 | RM87.33560 | RM4,366.78 |
| 100 | RM83.17020 | RM8,317.02 |
| 250 | RM77.96960 | RM19,492.40 |
| 500 | RM74.66300 | RM37,331.50 |
| Unit Price without VAT: | RM115.13000 |
|---|---|
| Unit Price with VAT: | RM126.64300 |

