
T 3444 501 | |
|---|---|
DigiKey Part Number | T3444501-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3444 501 |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | M16-7B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.32000 | RM47.32 |
| 10 | RM40.19600 | RM401.96 |
| 25 | RM37.67760 | RM941.94 |
| 50 | RM35.87920 | RM1,793.96 |
| 100 | RM34.16690 | RM3,416.69 |
| 250 | RM32.02888 | RM8,007.22 |
| 500 | RM30.50158 | RM15,250.79 |
| 1,000 | RM29.04765 | RM29,047.65 |
| Unit Price without VAT: | RM47.32000 |
|---|---|
| Unit Price with VAT: | RM52.05200 |





