RF Attenuators 6dB 0 Hz ~ 40 GHz 50 Ohms 1W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4882-6140-06

DigiKey Part Number
5984-4882-6140-06-ND
Manufacturer
Manufacturer Product Number
4882-6140-06
Description
ATTENUATOR, 2.92MM-M/F, 40GHZ, 1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 40 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
1W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,285.70000RM1,285.70
10RM1,093.05100RM10,930.51
25RM1,024.71680RM25,617.92
Manufacturers Standard Package
Unit Price without VAT:RM1,285.70000
Unit Price with VAT:RM1,414.27000