RF Mosfet 32 V 1.15 A 2.11GHz ~ 2.17GHz 15.4dB 600W SOT1258-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 32 V 1.15 A 2.11GHz ~ 2.17GHz 15.4dB 600W SOT1258-4
Ampleon Company Video - The Leading Global Partner in RF Power

BLC10G22XS-600AVTZ

DigiKey Part Number
1603-BLC10G22XS-600AVTZ-ND
Manufacturer
Manufacturer Product Number
BLC10G22XS-600AVTZ
Description
RF MOSFET LDMOS 32V SOT1258-4
Customer Reference
Detailed Description
RF Mosfet 32 V 1.15 A 2.11GHz ~ 2.17GHz 15.4dB 600W SOT1258-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
2.11GHz ~ 2.17GHz
Gain
15.4dB
Voltage - Test
32 V
Current Rating (Amps)
2.8µA
Noise Figure
-
Current - Test
1.15 A
Power - Output
600W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
SOT-1258-4
Supplier Device Package
SOT1258-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.