
BLM9D2527-09AMZ | |
|---|---|
DigiKey Part Number | 1603-BLM9D2527-09AMZTR-ND - Tape & Reel (TR) 1603-BLM9D2527-09AMZCT-ND - Cut Tape (CT) 1603-BLM9D2527-09AMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM9D2527-09AMZ |
Description | BLM9D2527-09AM/LGA7X7/REELDP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM76.75000 | RM76.75 |
| 10 | RM61.18800 | RM611.88 |
| 25 | RM57.30640 | RM1,432.66 |
| 100 | RM55.27860 | RM5,527.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM48.53316 | RM48,533.16 |
| Unit Price without VAT: | RM76.75000 |
|---|---|
| Unit Price with VAT: | RM84.42500 |

