RF Mosfet 50 V 50 mA 3GHz ~ 3.5GHz 14.5dB 10W CDFM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 50 mA 3GHz ~ 3.5GHz 14.5dB 10W CDFM2
Ampleon Company Video - The Leading Global Partner in RF Power

CLF1G0060-10U

DigiKey Part Number
1603-1038-ND
Manufacturer
Manufacturer Product Number
CLF1G0060-10U
Description
RF MOSFET GAN HEMT 50V CDFM2
Customer Reference
Detailed Description
RF Mosfet 50 V 50 mA 3GHz ~ 3.5GHz 14.5dB 10W CDFM2
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Not For New Designs
Technology
GaN HEMT
Frequency
3GHz ~ 3.5GHz
Gain
14.5dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
50 mA
Power - Output
10W
Voltage - Rated
150 V
Mounting Type
Chassis Mount
Package / Case
SOT-1227A
Supplier Device Package
CDFM2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in MYR
Tray
QuantityUnit PriceExt Price
60RM404.81067RM24,288.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM404.81067
Unit Price with VAT:RM445.29174