
4LS10K-5CIA FT SE | |
|---|---|
DigiKey Part Number | 4991-4LS10K-5CIA-ND |
Manufacturer | |
Manufacturer Product Number | 4LS10K-5CIA FT SE |
Description | 4LS10K-5CIA FT SE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Global CMOS LVDS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | - | |
Resolution | - | |
Shutter | Global | |
Lens Mount | - | |
Sensor | - | |
Type | CMOS | |
Interface | LVDS | |
Pixel Size | 5.6µm x 5.6µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM5,276.77500 | RM10,553.55 |
| Unit Price without VAT: | RM5,276.77500 |
|---|---|
| Unit Price with VAT: | RM5,804.45250 |

