Global CMOS LVDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Global CMOS LVDS
4LS15K-5CIA

4LS15K-5CIA FT SE

DigiKey Part Number
4991-4LS15K-5CIA-ND
Manufacturer
Manufacturer Product Number
4LS15K-5CIA FT SE
Description
4LS15K-5CIA FT SE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Global CMOS LVDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Box
Part Status
Active
Color
-
Resolution
-
Shutter
Global
Lens Mount
-
Sensor
-
Type
CMOS
Interface
LVDS
Pixel Size
5.6µm x 5.6µm
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM10,327.04000RM10,327.04
Unit Price without VAT:RM10,327.04000
Unit Price with VAT:RM11,359.74400