
ADAPTERBOARD AS5270B-MF_EK_AB | |
|---|---|
DigiKey Part Number | 4991-ADAPTERBOARDAS5270B-MF_EK_AB-ND |
Manufacturer | |
Manufacturer Product Number | ADAPTERBOARD AS5270B-MF_EK_AB |
Description | ADAPTERBOARD AS5270B-MF_EK_AB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AS5270 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AS5270 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM70.20000 | RM70.20 |
| Unit Price without VAT: | RM70.20000 |
|---|---|
| Unit Price with VAT: | RM77.22000 |

