
GW JTLRS1.CM-KXK5-XX510-1-100-C-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLRS1.CM-KXK5-XX510-1-100-C-R33TR-ND - Tape & Reel (TR) 475-GWJTLRS1.CM-KXK5-XX510-1-100-C-R33CT-ND - Cut Tape (CT) 475-GWJTLRS1.CM-KXK5-XX510-1-100-C-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLRS1.CM-KXK5-XX510-1-100-C-R33 |
Description | LED DURIS E2835 WHT 2200K 1411 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 2200K 9.5V 100mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 110lm (90lm ~ 130lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.5V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21300 | RM2.13 |
| 100 | RM0.14620 | RM14.62 |
| 500 | RM0.11410 | RM57.05 |
| 1,000 | RM0.10331 | RM103.31 |
| 2,000 | RM0.09399 | RM187.98 |
| 5,000 | RM0.08371 | RM418.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07724 | RM772.40 |
| 20,000 | RM0.07173 | RM1,434.60 |
| 30,000 | RM0.06889 | RM2,066.70 |
| 50,000 | RM0.06568 | RM3,284.00 |
| 70,000 | RM0.06377 | RM4,463.90 |
| 100,000 | RM0.06190 | RM6,190.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


