GD DASPA2.14-RMRO-25-1-100-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: RM2.64000
Datasheet
Image for GD DASPA2.14-RMRO-25-1-100-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD DASPA2.14-RMRO-25-1-100-R18

DigiKey Part Number
475-GDDASPA2.14-RMRO-25-1-100-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD DASPA2.14-RMRO-25-1-100-R18
Description
LED OSCONIQ P 2226 BLU 450NM SMD
Customer Reference
Detailed Description
LED Lighting Color OSCONIQ® P 2226 Blue 450nm (Typ) 1009 (2622 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
450nm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
-
Current - Max
250mA
Luminous Flux @ Current/Temperature
-
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1009 (2622 Metric)
Supplier Device Package
SMD
Size / Dimension
0.102" L x 0.087" W (2.60mm x 2.20mm)
Height - Seated (Max)
0.052" (1.31mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes