LED Lighting Color OSLON® SSL 150 Green 528nm (Typ) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT CSHPM1.13-LSLU-26-1-350-B-R18

DigiKey Part Number
475-GTCSHPM1.13-LSLU-26-1-350-B-R18TR-ND - Tape & Reel (TR)
475-GTCSHPM1.13-LSLU-26-1-350-B-R18CT-ND - Cut Tape (CT)
475-GTCSHPM1.13-LSLU-26-1-350-B-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT CSHPM1.13-LSLU-26-1-350-B-R18
Description
LED OSLON SSL150 GREEN 528NM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® SSL 150 Green 528nm (Typ) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1A
Mfr
Temperature - Test
25°C
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
Wavelength
528nm (Typ)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
350mA
Height - Seated (Max)
0.063" (1.61mm)
Voltage - Forward (Vf) (Typ)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,243
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.97000RM6.97
10RM4.96000RM49.60
100RM3.75680RM375.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM3.17597RM1,905.58
1,200RM3.00957RM3,611.48
1,800RM2.92424RM5,263.63
3,000RM2.82792RM8,483.76
4,200RM2.77066RM11,636.77
6,000RM2.71483RM16,288.98
Manufacturers Standard Package
Unit Price without VAT:RM6.97000
Unit Price with VAT:RM7.66700