LED Lighting OSLON® Square White, Warm 3500K 2.8V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM1.BM-LUMQ-XX56-1-700-R18

DigiKey Part Number
475-GWCSSRM1.BM-LUMQ-XX56-1-700-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW CSSRM1.BM-LUMQ-XX56-1-700-R18
Description
LED OSLON WARM WHT 3500K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Warm 3500K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
187lm (164lm ~ 210lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
95 lm/W
CRI (Color Rendering Index)
90
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.077" (1.95mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.