LED Lighting OSLON® Square White, Cool 5000K 2.8V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM3.EM-N5N8-XX53-1-700-R33

DigiKey Part Number
475-GWCSSRM3.EM-N5N8-XX53-1-700-R33TR-ND - Tape & Reel (TR)
475-GWCSSRM3.EM-N5N8-XX53-1-700-R33CT-ND - Cut Tape (CT)
475-GWCSSRM3.EM-N5N8-XX53-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSSRM3.EM-N5N8-XX53-1-700-R33
Description
LED OSLON COOL WHITE 5000K 1212
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Cool 5000K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.8A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
5000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
340lm (320lm ~ 360lm)
Height - Seated (Max)
0.082" (2.09mm)
Current - Test
700mA
Thermal Resistance of Package
2.1°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
173 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,023
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.48000RM6.48
10RM4.60600RM46.06
100RM3.47560RM347.56
500RM2.97546RM1,487.73
1,000RM2.81220RM2,812.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.60281RM7,808.43
6,000RM2.49648RM14,978.88
9,000RM2.44204RM21,978.36
15,000RM2.38064RM35,709.60
Manufacturers Standard Package
Unit Price without VAT:RM6.48000
Unit Price with VAT:RM7.12800