


GW CSSRM3.PM-N8P1-XX55-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N8P1-XX55-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.PM-N8P1-XX55-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.PM-N8P1-XX55-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N8P1-XX55-1-700-R33 |
Description | LED OSLON NEUTRAL WHT 4000K 1212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Neutral 4000K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 365lm (350lm ~ 380lm) | Height - Seated (Max) 0.085" (2.16mm) |
Current - Test 700mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 186 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW CSSRM3.PM-N7P1-XX55-1-700-R33 | ams-OSRAM USA INC. | 47 | 475-GWCSSRM3.PM-N7P1-XX55-1-700-R33CT-ND | RM58.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM4.69300 | RM46.93 |
| 100 | RM3.54360 | RM354.36 |
| 500 | RM3.03506 | RM1,517.53 |
| 1,000 | RM2.86899 | RM2,868.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.65601 | RM7,968.03 |
| 6,000 | RM2.54785 | RM15,287.10 |
| 9,000 | RM2.49247 | RM22,432.23 |
| 15,000 | RM2.43003 | RM36,450.45 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |

