
GW J9LHS1.4M-C1C7-2+58+MQ+57A-1-100-R33 | |
|---|---|
DigiKey Part Number | 475-GWJ9LHS1.4M-C1C7-2+58+MQ+57A-1-100-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW J9LHS1.4M-C1C7-2+58+MQ+57A-1-100-R33 |
Description | LED RGBW SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 2.35V Red, 3.25V Green, 3.25V Blue, 3.25V White 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.35V Red, 3.25V Green, 3.25V Blue, 3.25V White | |
Current - Test | 100mA Red, 100mA Green, 100mA Blue, 100mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm L x 4.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |

