
GW JDSTS2.CM-GWH3-A737-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJDSTS2.CM-GWH3-A737-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJDSTS2.CM-GWH3-A737-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJDSTS2.CM-GWH3-A737-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JDSTS2.CM-GWH3-A737-1-65-2-R33 |
Description | LED DURIS E5 WARM WHT 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 5 White, Warm 3000K 2.75V 65mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (27lm ~ 33lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 168 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 6.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.78800 | RM7.88 |
| 100 | RM0.55280 | RM55.28 |
| 500 | RM0.44596 | RM222.98 |
| 1,000 | RM0.41061 | RM410.61 |
| 2,000 | RM0.38048 | RM760.96 |
| 5,000 | RM0.34740 | RM1,737.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.27771 | RM2,777.10 |
| 20,000 | RM0.26279 | RM5,255.80 |
| 30,000 | RM0.25515 | RM7,654.50 |
| 50,000 | RM0.24651 | RM12,325.50 |
| 70,000 | RM0.24137 | RM16,895.90 |
| 100,000 | RM0.23637 | RM23,637.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

