Parametric Equivalent

GW JDSTS2.EM-H3H6-A838-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJDSTS2.EM-H3H6-A838-1-65-2-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JDSTS2.EM-H3H6-A838-1-65-2-R33 |
Description | LED DURIS E5 WARM WHT 2700K 4SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 5 White, Warm 2700K 2.84V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.84V | |
Lumens/Watt @ Current - Test | 190 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.27722 | RM5,544.40 |
| Unit Price without VAT: | RM0.27722 |
|---|---|
| Unit Price with VAT: | RM0.30494 |

