
GW JDSTS2.EM-H4H7-A737-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJDSTS2.EM-H4H7-A737-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJDSTS2.EM-H4H7-A737-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJDSTS2.EM-H4H7-A737-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JDSTS2.EM-H4H7-A737-1-65-2-R33 |
Description | LED DURIS E5 WARM WHT 3000K 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 5 White, Warm 3000K 2.84V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.84V | |
Lumens/Watt @ Current - Test | 195 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.05000 | RM1.05 |
| 10 | RM0.71600 | RM7.16 |
| 100 | RM0.50100 | RM50.10 |
| 500 | RM0.40290 | RM201.45 |
| 1,000 | RM0.37045 | RM370.45 |
| 2,000 | RM0.34275 | RM685.50 |
| 5,000 | RM0.31236 | RM1,561.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.29335 | RM2,933.50 |
| 20,000 | RM0.27722 | RM5,544.40 |
| 30,000 | RM0.26895 | RM8,068.50 |
| 50,000 | RM0.25961 | RM12,980.50 |
| 70,000 | RM0.25405 | RM17,783.50 |
| 100,000 | RM0.24863 | RM24,863.00 |
| Unit Price without VAT: | RM1.05000 |
|---|---|
| Unit Price with VAT: | RM1.15500 |

