GW JDSTS2.EM-H5H8-XX51-1-65-2-R33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JDSTS2.EM-H5H8-A131-1-65-2-R33

DigiKey Part Number
475-GWJDSTS2.EM-H5H8-A131-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJDSTS2.EM-H5H8-A131-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJDSTS2.EM-H5H8-A131-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JDSTS2.EM-H5H8-A131-1-65-2-R33
Description
LED DURIS E5 COOL WHT 6500K 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 5 White, Cool 6500K 2.84V 65mA 120° 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
38lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.84V
Lumens/Watt @ Current - Test
206 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-SMD
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Thermal Resistance of Package
16°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,590
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.05000RM1.05
10RM0.71600RM7.16
100RM0.50100RM50.10
500RM0.40290RM201.45
1,000RM0.37045RM370.45
2,000RM0.34275RM685.50
5,000RM0.31236RM1,561.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.29335RM2,933.50
20,000RM0.27722RM5,544.40
30,000RM0.26895RM8,068.50
50,000RM0.25961RM12,980.50
70,000RM0.25405RM17,783.50
100,000RM0.24863RM24,863.00
Manufacturers Standard Package
Unit Price without VAT:RM1.05000
Unit Price with VAT:RM1.15500