GW JDSTS2.EM-H5H8-XX55-1-65-2-R33-SA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: RM0.27722
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JDSTS2.EM-H5H8-XX55-1-65-2-R33-SA

DigiKey Part Number
475-GWJDSTS2.EM-H5H8-XX55-1-65-2-R33-SATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW JDSTS2.EM-H5H8-XX55-1-65-2-R33-SA
Description
LED DURIS E5 NEUT WHT 4000K 4SMD
Customer Reference
Detailed Description
LED Lighting DURIS® E 5 White, Neutral 4000K 2.84V 65mA 120° 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
38lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.84V
Lumens/Watt @ Current - Test
206 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-SMD
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Thermal Resistance of Package
16°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.