GW JTLPS4.EM-H3H7-XX58-1-65-R18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: RM0.13998
Datasheet
LED Lighting DURIS® E 2835 White, Warm 2700K 2.75V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLPS4.EM-H3H7-XX58-1-65-R18

DigiKey Part Number
475-GWJTLPS4.EM-H3H7-XX58-1-65-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW JTLPS4.EM-H3H7-XX58-1-65-R18
Description
LED DURIS E2835 WHT 2700K 1411
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Warm 2700K 2.75V 65mA 120° 1411 (3528 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (32lm ~ 39lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
196 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
12°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
36,000RM0.13144RM4,731.84
Unit Price without VAT:RM0.13144
Unit Price with VAT:RM0.14458