Parametric Equivalent

GW KAPLBB.GM-F1-27A2D2-900-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAPLBB.GM-F1-27A2D2-900-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAPLBB.GM-F1-27A2D2-900-T05 |
Description | LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 14 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3685lm (3501lm ~ 3869lm) | |
Current - Test | 900mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 35V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
Current - Max | 2.07A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 17.85mm L x 17.85mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 14.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM13.41396 | RM3,353.49 |
| Unit Price without VAT: | RM13.41396 |
|---|---|
| Unit Price with VAT: | RM14.75536 |

