GW PUSRA1.EM-MFN4-XX55-1-700-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: RM3.17011
Datasheet
LED Lighting OSCONIQ® P 3737 White, Neutral 4000K 2.8V 700mA 120° 1515 (3838 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® P 3737 White, Neutral 4000K 2.8V 700mA 120° 1515 (3838 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW PUSRA1.EM-MFN4-XX55-1-700-R18

DigiKey Part Number
475-GWPUSRA1.EM-MFN4-XX55-1-700-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW PUSRA1.EM-MFN4-XX55-1-700-R18
Description
LED OSCONIQ NEUT WHT 4000K 3SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Neutral 4000K 2.8V 700mA 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
295lm (270lm ~ 320lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
151 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Supplier Device Package
3-SMD
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.089" (2.25mm)
Thermal Resistance of Package
2.3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes