Infrared (IR) Emitter 950nm 2.75V 1.5A 224mW/sr @ 1.5A 75° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4726AS A01

DigiKey Part Number
475-SFH4726ASA01TR-ND - Tape & Reel (TR)
475-SFH4726ASA01CT-ND - Cut Tape (CT)
475-SFH4726ASA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4726AS A01
Description
67000
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 2.75V 1.5A 224mW/sr @ 1.5A 75° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
224mW/sr @ 1.5A
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
2.75V
Viewing Angle
75°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.41000RM15.41
10RM11.30800RM113.08
100RM8.89020RM889.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM7.73310RM4,639.86
1,200RM7.40323RM8,883.88
1,800RM7.23428RM13,021.70
3,000RM7.04377RM21,131.31
4,200RM6.93051RM29,108.14
Manufacturers Standard Package
Unit Price without VAT:RM15.41000
Unit Price with VAT:RM16.95100