


GW Q9LR34.EM-M2N1-XX52-1-45-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR34.EM-M2N1-XX52-1-45-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR34.EM-M2N1-XX52-1-45-R18CT-ND - Cut Tape (CT) 475-GWQ9LR34.EM-M2N1-XX52-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR34.EM-M2N1-XX52-1-45-R18 |
Description | LED OSCONIQ COOL WHT 5700K 2020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Cool 5700K 22.1V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 241 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 265mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 5700K | Supplier Device Package 2020 |
Flux @ 25°C, Current - Test 240lm (190lm ~ 290lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 45mA | Height - Seated (Max) 0.031" (0.79mm) |
Voltage - Forward (Vf) (Typ) 22.1V | Thermal Resistance of Package 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM3.36500 | RM33.65 |
| 100 | RM2.50430 | RM250.43 |
| 500 | RM2.12192 | RM1,060.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.93265 | RM2,898.97 |
| 3,000 | RM1.83629 | RM5,508.87 |
| 4,500 | RM1.78691 | RM8,041.10 |
| 7,500 | RM1.73118 | RM12,983.85 |
| 10,500 | RM1.69804 | RM17,829.42 |
| 15,000 | RM1.66573 | RM24,985.95 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |

