


GW QTLTS1.EM-H3HV-XX58-1-65-R33 | |
|---|---|
DigiKey Part Number | 475-GWQTLTS1.EM-H3HV-XX58-1-65-R33TR-ND - Tape & Reel (TR) 475-GWQTLTS1.EM-H3HV-XX58-1-65-R33CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW QTLTS1.EM-H3HV-XX58-1-65-R33 |
Description | LED OSCONIQ WARM WHT 2700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 2835 White, Warm 2700K 2.7V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GW QTLTS1.EM-H3HV-XX58-1-65-R33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 216 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

