Blue 466nm LED Indication - Discrete 2.8V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB DELPS2.12-MHNI-24-U515-2-S

DigiKey Part Number
475-KBDELPS2.12-MHNI-24-U515-2-STR-ND - Tape & Reel (TR)
475-KBDELPS2.12-MHNI-24-U515-2-SCT-ND - Cut Tape (CT)
475-KBDELPS2.12-MHNI-24-U515-2-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KB DELPS2.12-MHNI-24-U515-2-S
Description
LED BLUE CLEAR SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 466nm LED Indication - Discrete 2.8V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
461nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,310
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.64600RM6.46
100RM0.45270RM45.27
500RM0.36334RM181.67
1,000RM0.33376RM333.76
2,000RM0.30850RM617.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000RM0.26585RM2,392.65
18,000RM0.25074RM4,513.32
27,000RM0.24299RM6,560.73
45,000RM0.23424RM10,540.80
63,000RM0.22903RM14,428.89
90,000RM0.22395RM20,155.50
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500