Blue LED Indication - Discrete 2.625V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB DELPS2.DI-MGNI-2J8L-S4W5-0.5-S

DigiKey Part Number
475-KBDELPS2.DI-MGNI-2J8L-S4W5-0.5-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KB DELPS2.DI-MGNI-2J8L-S4W5-0.5-S
Description
LED BLUE DIFFUSED SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 2.625V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.625V
Current - Test
0.5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.29505RM4,425.75
Unit Price without VAT:RM0.29505
Unit Price with VAT:RM0.32456