
KW DELPS2.RA-TIVH-FK0PM0-Z555-10-S | |
|---|---|
DigiKey Part Number | 475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-STR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SCT-ND - Cut Tape (CT) 475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-TIVH-FK0PM0-Z555-10-S |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.67000 | RM6.70 |
| 100 | RM0.47000 | RM47.00 |
| 500 | RM0.37768 | RM188.84 |
| 1,000 | RM0.34707 | RM347.07 |
| 2,000 | RM0.32097 | RM641.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.29232 | RM1,461.60 |
| 10,000 | RM0.27439 | RM2,743.90 |
| 15,000 | RM0.26519 | RM3,977.85 |
| 25,000 | RM0.25479 | RM6,369.75 |
| 35,000 | RM0.24859 | RM8,700.65 |
| 50,000 | RM0.24256 | RM12,128.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |





