
KG DELMS1.22-QGQI-24-E6L6-20-R18-XX | |
|---|---|
DigiKey Part Number | 475-KGDELMS1.22-QGQI-24-E6L6-20-R18-XXTR-ND - Tape & Reel (TR) 475-KGDELMS1.22-QGQI-24-E6L6-20-R18-XXCT-ND - Cut Tape (CT) 475-KGDELMS1.22-QGQI-24-E6L6-20-R18-XXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KG DELMS1.22-QGQI-24-E6L6-20-R18-XX |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM0.32727 | RM2,945.43 |
| 18,000 | RM0.30892 | RM5,560.56 |
| 27,000 | RM0.29976 | RM8,093.52 |
| 45,000 | RM0.28963 | RM13,033.35 |
| 63,000 | RM0.28372 | RM17,874.36 |
| 90,000 | RM0.27805 | RM25,024.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.87900 | RM8.79 |
| 100 | RM0.61940 | RM61.94 |
| 500 | RM0.50204 | RM251.02 |
| 1,000 | RM0.46327 | RM463.27 |
| 2,000 | RM0.43019 | RM860.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM0.95300 | RM9.53 |
| 100 | RM0.60050 | RM60.05 |
| 500 | RM0.46192 | RM230.96 |
| 1,000 | RM0.41961 | RM419.61 |
| 2,000 | RM0.38496 | RM769.92 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

