
KW DELSS2.RA-AXBZ-FK1NN1-2686-20-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELSS2.RA-AXBZ-FK1NN1-2686-20-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.RA-AXBZ-FK1NN1-2686-20-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.RA-AXBZ-FK1NN1-2686-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.RA-AXBZ-FK1NN1-2686-20-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.65400 | RM6.54 |
| 100 | RM0.45740 | RM45.74 |
| 500 | RM0.36744 | RM183.72 |
| 1,000 | RM0.33758 | RM337.58 |
| 2,000 | RM0.31211 | RM624.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.28416 | RM1,420.80 |
| 10,000 | RM0.26666 | RM2,666.60 |
| 15,000 | RM0.25768 | RM3,865.20 |
| 25,000 | RM0.24753 | RM6,188.25 |
| 35,000 | RM0.24149 | RM8,452.15 |
| 50,000 | RM0.23559 | RM11,779.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

