
KW DELSS2.RA-AXBZ-JL0KM0-2686-20-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELSS2.RA-AXBZ-JL0KM0-2686-20-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.RA-AXBZ-JL0KM0-2686-20-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.RA-AXBZ-JL0KM0-2686-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.RA-AXBZ-JL0KM0-2686-20-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.68200 | RM6.82 |
| 100 | RM0.47630 | RM47.63 |
| 500 | RM0.38312 | RM191.56 |
| 1,000 | RM0.35220 | RM352.20 |
| 2,000 | RM0.32580 | RM651.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.29686 | RM1,484.30 |
| 10,000 | RM0.27874 | RM2,787.40 |
| 15,000 | RM0.26944 | RM4,041.60 |
| 25,000 | RM0.25893 | RM6,473.25 |
| 35,000 | RM0.25268 | RM8,843.80 |
| 50,000 | RM0.24658 | RM12,329.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |




