


KW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G-R18 | |
|---|---|
DigiKey Part Number | 475-KWDMLN31.SG-6J6K-EBVF46FCBB46-1-200-R18TR-ND - Tape & Reel (TR) 475-KWDMLN31.SG-6J6K-EBVF46FCBB46-1-200-R18CT-ND - Cut Tape (CT) 475-KWDMLN31.SG-6J6K-EBVF46FCBB461-200-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G-R18 |
Description | LED SYNIOS WHITE 2SMD |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS White 3V 200mA 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 70lm (50lm ~ 90lm) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM3.06100 | RM30.61 |
| 100 | RM2.26670 | RM226.67 |
| 500 | RM1.91382 | RM956.91 |
| 1,000 | RM1.79829 | RM1,798.29 |
| 2,000 | RM1.70027 | RM3,400.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.61718 | RM6,468.72 |
| 8,000 | RM1.54683 | RM12,374.64 |
| 12,000 | RM1.51079 | RM18,129.48 |
| 20,000 | RM1.47014 | RM29,402.80 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

