
KW DNLS31.RA-6G7H-FK0PM0-22C2-80-R18 | |
|---|---|
DigiKey Part Number | 475-KWDNLS31.RA-6G7H-FK0PM0-22C2-80-R18TR-ND - Tape & Reel (TR) 475-KWDNLS31.RA-6G7H-FK0PM0-22C2-80-R18CT-ND - Cut Tape (CT) 475-KWDNLS31.RA-6G7H-FK0PM0-22C2-80-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DNLS31.RA-6G7H-FK0PM0-22C2-80-R18 |
Description | LED SYNIOS WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® E2314 White 3.1V 80mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (20.1lm ~ 40lm) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.091" L x 0.055" W (2.30mm x 1.40mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 96°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.98200 | RM19.82 |
| 100 | RM1.44010 | RM144.01 |
| 500 | RM1.19800 | RM599.00 |
| 1,000 | RM1.11861 | RM1,118.61 |
| 2,000 | RM1.05116 | RM2,102.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM0.98510 | RM4,432.95 |
| 9,000 | RM0.93793 | RM8,441.37 |
| 13,500 | RM0.91377 | RM12,335.90 |
| 22,500 | RM0.88650 | RM19,946.25 |
| 31,500 | RM0.87029 | RM27,414.14 |
| 45,000 | RM0.85449 | RM38,452.05 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

