LED Lighting Color Golden DRAGON® Plus Blue 468nm (459nm ~ 476nm) 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB W5AM-GYHY-25-0-350-R18-Z

DigiKey Part Number
475-LBW5AM-GYHY-25-0-350-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB W5AM-GYHY-25-0-350-R18-Z
Description
LED DRAGON PLUS BLUE 468NM SMD
Customer Reference
Detailed Description
LED Lighting Color Golden DRAGON® Plus Blue 468nm (459nm ~ 476nm) 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
468nm (459nm ~ 476nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
27 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
30lm (21lm ~ 39lm)
Temperature - Test
25°C
Viewing Angle
170°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Thermal Resistance of Package
6.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.