LED Lighting Color OSRAM OSTAR® Projection Power Green 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE CG P1AS-TPTS-A-0-D00

DigiKey Part Number
475-LECGP1AS-TPTS-A-0-D00TR-ND - Tape & Reel (TR)
475-LECGP1AS-TPTS-A-0-D00CT-ND - Cut Tape (CT)
475-LECGP1AS-TPTS-A-0-D00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LE CG P1AS-TPTS-A-0-D00
Description
OSTAR PROJECTIONVISUALIZATIONLED
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR® Projection Power Green 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Wavelength
-
Current - Test
4A
Voltage - Forward (Vf) (Typ)
6.6V
Lumens/Watt @ Current - Test
127 lm/W
Current - Max
6.7A
Luminous Flux @ Current/Temperature
3350lm (2800lm ~ 3900lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.299" L x 0.268" W (7.60mm x 6.80mm)
Height - Seated (Max)
0.061" (1.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM59.18000RM59.18
10RM46.24400RM462.44
100RM38.71400RM3,871.40
Unit Price without VAT:RM59.18000
Unit Price with VAT:RM65.09800