
LE D P1MS-ETFQ-R-0-D00 | |
|---|---|
DigiKey Part Number | 475-LEDP1MS-ETFQ-R-0-D00TR-ND - Tape & Reel (TR) 475-LEDP1MS-ETFQ-R-0-D00CT-ND - Cut Tape (CT) 475-LEDP1MS-ETFQ-R-0-D00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE D P1MS-ETFQ-R-0-D00 |
Description | OSTAR PROJECTIONVISUALIZATIONLED |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Power Blue 440nm (435nm ~ 445nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 440nm (435nm ~ 445nm) | |
Current - Test | 4A | |
Voltage - Forward (Vf) (Typ) | 6.6V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 6.7A | |
Luminous Flux @ Current/Temperature | 11350mW (9700mW ~ 13000mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.299" L x 0.268" W (7.60mm x 6.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.45000 | RM57.45 |
| 10 | RM44.89600 | RM448.96 |
| 100 | RM37.58680 | RM3,758.68 |
| Unit Price without VAT: | RM57.45000 |
|---|---|
| Unit Price with VAT: | RM63.19500 |

