Green 570nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 570nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
LY L89K-H2K1-26, LO L89K-J2L1-24,  LS L89K-H1J2-1, LG L890-L1M2-1

LG L890-L1M2-1

DigiKey Part Number
475-LGL890-L1M2-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LG L890-L1M2-1
Description
LED GREEN DIFFUSED SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.70mm L x 0.80mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.